Part Details for KB DMLN31.13-7C8D-46-S484 by ams OSRAM Group
Overview of KB DMLN31.13-7C8D-46-S484 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S48-4LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 96 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. | |
64991-S48-4R | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 96 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. | |
64991-S48-4 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 96 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. |
Price & Stock for KB DMLN31.13-7C8D-46-S484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65112A3411
|
Avnet Americas | LED Single Chip Blue 465nm 2-Pin Surface Mount T/R - Tape and Reel (Alt: Q65112A3411) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1644 | Buy Now |
DISTI #
720-KBDMLN3113A3411
|
Mouser Electronics | High Power LEDs - Single Color Blue SYNIOS P2720 RoHS: Compliant | 0 |
|
$0.2080 / $0.2240 | Order Now |