Part Details for KB-2655SEKW by Kingbright
Overview of KB-2655SEKW by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for KB-2655SEKW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2900
|
Newark | Light Bar, Orange, Led Color:Orange, Forward Current If:20Ma, Forward Voltage:2.1V, Luminous Intensity:910Mcd, No. Of Leds:4Leds, Display Size:8.89Mm X 8.89Mm, Product Range:-, Led Configuration:Bar Array |Kingbright KB-2655SEKW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for KB-2655SEKW
KB-2655SEKW CAD Models
KB-2655SEKW Part Data Attributes
|
KB-2655SEKW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KB-2655SEKW
Kingbright
Single Color LED, ROHS COMPLIANT, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |