Part Details for KB-C100SRW by Kingbright
Overview of KB-C100SRW by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KB-C100SRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2259-ND
|
DigiKey | LED LGT BAR 8.89X8.89MM RED Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | LIGHT-EMITTING DIODES (LED), SINGLE COLOR LED, SUPER BRIGHT RED, DIFFUSED WHITE, 8.89MM | 32 |
|
$0.8910 / $1.4850 | Buy Now |
DISTI #
000000000000997848
|
Sager | LED Bars & Arrays RED LED BAR DIFF | 0 |
|
Buy Now | |
DISTI #
KB-C100SRW
|
Avnet Abacus | KINKB-C100SRW (Alt: KB-C100SRW) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for KB-C100SRW
KB-C100SRW CAD Models
KB-C100SRW Part Data Attributes:
|
KB-C100SRW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KB-C100SRW
Kingbright
Single Color LED, Super Bright Red, Diffused White, 8.89mm, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.12 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | SQUARE | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |