Part Details for KB2550CGKD by Kingbright
Overview of KB2550CGKD by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for KB2550CGKD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KB2550CGKD-ND
|
DigiKey | LED LGT BAR 19.05X3.81MM GRN Min Qty: 500 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8694 | Buy Now |
DISTI #
604-KB2550CGKD
|
Mouser Electronics | LED Bars & Arrays 8.89X3.81MM GRN LT BAR LED DISPLAY RoHS: Compliant | 0 |
|
$0.7690 / $1.8800 | Order Now |
DISTI #
000000000004087906
|
Sager | LED Bars & Arrays 8.89X3.81MM GRN LT BAR LED DISPLAY | 0 |
|
Buy Now |
Part Details for KB2550CGKD
KB2550CGKD CAD Models
KB2550CGKD Part Data Attributes
|
KB2550CGKD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KB2550CGKD
Kingbright
LIGHT BAR 570NM GRN 19.05X3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 110.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.1 mm | |
Packing Method | BOX; TUBE | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 19.05 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |