Part Details for KB2735SYKW by Kingbright
Overview of KB2735SYKW by Kingbright
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KB2735SYKW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KB2735SYKW-ND
|
DigiKey | LED CBI 19.05X3.81MM 2SEG Y VERT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1998 In Stock |
|
$1.0800 / $2.9300 | Buy Now |
DISTI #
604-KB2735SYKW
|
Mouser Electronics | LED Bars & Arrays 19.05X3.81 DUAL YEL LT BAR LED DISPLAY RoHS: Compliant | 109 |
|
$1.4100 / $2.9300 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Quest Components | 180 |
|
$1.5984 / $3.4560 | Buy Now | |
DISTI #
KB2735SYKW
|
TTI | LED Bars & Arrays 19.05X3.81 DUAL YEL LT BAR LED DISPLAY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 1025 In Stock |
|
Buy Now | |
|
ComSIT USA | 3.81 MM X 19.05 MM LED LIGHT BAR Single Color LED RoHS: Compliant | Europe - 75 |
|
RFQ | |
DISTI #
000000000004087909
|
Sager | LED Bars & Arrays 19.05X3.81 DUAL YEL LT BAR LED DISPLAY | 0 |
|
Buy Now |
Part Details for KB2735SYKW
KB2735SYKW CAD Models
KB2735SYKW Part Data Attributes:
|
KB2735SYKW
Kingbright
Buy Now
|
Compare Parts:
KB2735SYKW
Kingbright
|
Samacsys Manufacturer | Kingbright |