Part Details for KB2735YW by Kingbright
Overview of KB2735YW by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KB2735YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KB2735YW-ND
|
DigiKey | LED CBI 19.05X3.81MM 2SEG Y VERT Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KB2735YW
|
TTI | LED Bars & Arrays Yellow 588nm 40mcd Diffused Light Bar RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
Buy Now | |
|
ComSIT USA | 3.81 MM X 19.05 MM LED LIGHT BAR Single Color LED Array, Yellow, Diffused White, 19.05mm RoHS: Compliant | Europe - 100 |
|
RFQ | |
DISTI #
000000000000997862
|
Sager | LED Bars & Arrays Yellow 588nm 40mcd Diffused Light Bar | 0 |
|
Buy Now |
Part Details for KB2735YW
KB2735YW CAD Models
KB2735YW Part Data Attributes
|
KB2735YW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KB2735YW
Kingbright
Single Color LED Array, Yellow, Diffused White, 19.05mm, ROHS COMPLIANT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.12 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 19.05 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for KB2735YW
This table gives cross-reference parts and alternative options found for KB2735YW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KB2735YW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KB-2735YW | SINGLE COLOR LED ARRAY, YELLOW, 19.05 mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | KB2735YW vs KB-2735YW |