Part Details for KBC2L20 by Lovato Electric Inc
Overview of KBC2L20 by Lovato Electric Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBC2L20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBC2L20
|
TME | Limit switch, metal roller Ø14mm, NO x2, 10A, M20, IP65, -25÷70°C Min Qty: 1 | 0 |
|
$20.9200 / $23.9200 | RFQ |