Part Details for KBH-250 by Eaton Bussmann
Overview of KBH-250 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBH-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Tron Rectifier Fuse - 250A - 500V RoHS: Compliant |
18 In Stock |
|
$89.3700 / $188.0100 | Buy Now |
|
Master Electronics | Tron Rectifier Fuse - 250A - 500V RoHS: Compliant |
18 In Stock |
|
$89.3700 / $188.0100 | Buy Now |