Part Details for KBJ1006 by Ningbo Baocheng Electronics Co Ltd
Overview of KBJ1006 by Ningbo Baocheng Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBJ1006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 200A 1.1V5A 10A 600V KBJ Bridge Rectifiers ROHS | 410 |
|
$0.1095 / $0.2059 | Buy Now |