Part Details for KBJ1010G-BP by Micro Commercial Components
Overview of KBJ1010G-BP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBJ1010G-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBJ1010G-BPMS-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 10A KBJ Min Qty: 1 Lead time: 12 Weeks Container: Tube |
6966 In Stock |
|
$0.4383 / $1.1700 | Buy Now |
DISTI #
833-KBJ1010G-BP
|
Mouser Electronics | Bridge Rectifiers 10A GLASS PASSIVATED BRIDGE RECTIFIER RoHS: Compliant | 6088 |
|
$0.4380 / $1.1700 | Buy Now |
|
Future Electronics | Bridge Rectifiers 10A GLASS PASSIVATED BRIDGE RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$0.4300 / $0.4450 | Buy Now |
Part Details for KBJ1010G-BP
KBJ1010G-BP CAD Models
KBJ1010G-BP Part Data Attributes
|
KBJ1010G-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
KBJ1010G-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBJ, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KBJ1010G-BP
This table gives cross-reference parts and alternative options found for KBJ1010G-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBJ1010G-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBJ1010G-BP-HF | Bridge Rectifier Diode, 10A, 1000V V(RRM), | Micro Commercial Components | KBJ1010G-BP vs KBJ1010G-BP-HF |