Part Details for KBJ1010GS-BP by Micro Commercial Components
Overview of KBJ1010GS-BP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBJ1010GS-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-KBJ1010GS-BPTR-ND
|
DigiKey | BRIDGE RECTIFIERS Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2331 / $0.2600 | Buy Now |
DISTI #
833-KBJ1010GS-BP
|
Mouser Electronics | Bridge Rectifiers | 0 |
|
$0.2210 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2370 | Buy Now |
Part Details for KBJ1010GS-BP
KBJ1010GS-BP CAD Models
KBJ1010GS-BP Part Data Attributes
|
KBJ1010GS-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
KBJ1010GS-BP
Micro Commercial Components
Bridge Rectifier Diode, 1000V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Output Current-Max | 3.6 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA |