Part Details for KBJ401G by GeneSic Semiconductor Inc
Overview of KBJ401G by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBJ401G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9368
|
Newark | Bridge Rectifier, 1Ph, 4A, 100V, Kbj-4, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:100V, Average Forward Current:4A, Bridge Rectifier Case Style:Kbj, No. Of Pins:4Pins, Forward Voltage Max:1V, Product Range:- Rohs Compliant: Yes |Genesic Semiconductor KBJ401G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4480 / $0.4610 | Buy Now |
DISTI #
KBJ401GGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 4A KBJ Min Qty: 8000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4310 | Buy Now |
DISTI #
905-KBJ401G
|
Mouser Electronics | Bridge Rectifiers 100V 4A Bridge Rectifier RoHS: Compliant | 0 |
|
$0.5150 | Order Now |
|
NAC | Silicon Bridge Rectifiers - 100V/4A RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.5000 / $0.5900 | Buy Now |