-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0538
|
Newark | Bridge Rectifier, 800V, 4A, Kbj Rohs Compliant: Yes |Diodes Inc. KBJ408G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9950 | Buy Now |
DISTI #
31-KBJ408G-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 4A KBJ Min Qty: 1 Lead time: 8 Weeks Container: Tube |
15 In Stock |
|
$0.3814 / $1.0100 | Buy Now |
DISTI #
KBJ408G
|
Avnet Americas | Diode Rectifier Bridge Single 800V 4A 4-Pin KBJ Tube - Rail/Tube (Alt: KBJ408G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 1900 Factory Stock |
|
$0.3776 / $0.4461 | Buy Now |
DISTI #
621-KBJ408G
|
Mouser Electronics | Bridge Rectifiers 4.0A 800V RoHS: Compliant | 67 |
|
$0.4570 / $1.0700 | Buy Now |
DISTI #
KBJ408G
|
Avnet Americas | Diode Rectifier Bridge Single 800V 4A 4-Pin KBJ Tube - Rail/Tube (Alt: KBJ408G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 1900 Factory Stock |
|
$0.3776 / $0.4461 | Buy Now |
DISTI #
KBJ408G-DIC
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 4A, Ifsm: 120A Min Qty: 1 | 9 |
|
$0.5030 / $0.9240 | Buy Now |
DISTI #
KBJ408G
|
Avnet Americas | Diode Rectifier Bridge Single 800V 4A 4-Pin KBJ Tube - Rail/Tube (Alt: KBJ408G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 1900 Factory Stock |
|
$0.3776 / $0.4461 | Buy Now |
DISTI #
3944465
|
element14 Asia-Pacific | BRIDGE RECTIFIER, 800V, 4A, KBJ RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4760 / $1.1256 | Buy Now |
DISTI #
3944465
|
Farnell | BRIDGE RECTIFIER, 800V, 4A, KBJ RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 2 Days Container: Each | 0 |
|
$0.9470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy