Part Details for KBJ801 by Goodwork Semiconductor Co Ltd
Overview of KBJ801 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBJ801
KBJ801 CAD Models
KBJ801 Part Data Attributes:
|
KBJ801
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBJ801
Goodwork Semiconductor Co Ltd
Bridge Rectifier Diode, 8A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for KBJ801
This table gives cross-reference parts and alternative options found for KBJ801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBJ801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBJ8A | Bridge Rectifier Diode, 8A, 50V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBJ801 vs KBJ8A |
GBJ8005-BP-HF | Bridge Rectifier Diode, 8A, 50V V(RRM), | Micro Commercial Components | KBJ801 vs GBJ8005-BP-HF |