Part Details for KBL005 by Fairchild Semiconductor Corporation
Overview of KBL005 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 609 |
|
RFQ | ||
|
Rochester Electronics | Bridge Rectifier Diode, 1 Phase, 4A, 50V RoHS: Compliant Status: Obsolete Min Qty: 1 | 390 |
|
$0.3191 / $0.3754 | Buy Now |
Part Details for KBL005
KBL005 CAD Models
KBL005 Part Data Attributes
|
KBL005
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KBL005
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, KBL, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | KBL, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 6.58 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBL005
This table gives cross-reference parts and alternative options found for KBL005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBL005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBL005 | Bridge Rectifier Diode, 1 Phase, 4A, Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | KBL005 vs KBL005 |
PBL401 | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, PBL, 4 PIN | Diodes Incorporated | KBL005 vs PBL401 |
KBL005 | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, | General Instrument Corp | KBL005 vs KBL005 |
KBL005 | Bridge Rectifier Diode, 1 Phase, 2.5A, Silicon | Frontier Electronics Co Ltd | KBL005 vs KBL005 |
SB400L | Bridge Rectifier Diode, Avalanche, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, SB4, 4 PIN | Diotec Electronics Corp | KBL005 vs SB400L |
RS401L | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN | Diodes Incorporated | KBL005 vs RS401L |
KBL005-E4/51 | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, CASE KBL, 4 PIN | Vishay Intertechnologies | KBL005 vs KBL005-E4/51 |
RS401L | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon | International Semiconductor Inc | KBL005 vs RS401L |
RS401L | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN | Micro Commercial Components | KBL005 vs RS401L |
MDA970A1 | 4A, 50V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | KBL005 vs MDA970A1 |