Part Details for KBL005 by New Jersey Semiconductor Products Inc
Overview of KBL005 by New Jersey Semiconductor Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 50 Volt, BR-7W | 840 |
|
$2.0280 / $4.6800 | Buy Now |
Part Details for KBL005
KBL005 CAD Models
KBL005 Part Data Attributes
|
KBL005
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
KBL005
New Jersey Semiconductor Products Inc
Diode Rectifier Bridge Single 50V 4A 4-Pin Case KBL Bulk
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Rep Pk Reverse Voltage-Max | 50 V |