Part Details for KBL01 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of KBL01 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBL01
KBL01 CAD Models
KBL01 Part Data Attributes:
|
KBL01
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBL01
Sangdest Microelectronics (Nanjing) Co Ltd
Bridge Rectifier Diode, 1 Phase, 4A, Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Output Current-Max | 4 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KBL01
This table gives cross-reference parts and alternative options found for KBL01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBL01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBL402 | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, | Vishay Intertechnologies | KBL01 vs PBL402 |
KBL01 | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon | Fuji Electric Co Ltd | KBL01 vs KBL01 |
KBL01 | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, | General Instrument Corp | KBL01 vs KBL01 |
CBR4-L010LEADFREE | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon | Central Semiconductor Corp | KBL01 vs CBR4-L010LEADFREE |
CBR4F-L010LEADFREE | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, | Central Semiconductor Corp | KBL01 vs CBR4F-L010LEADFREE |
KBL01 | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, PLASTIC, KBL, 4 PIN | Diotec Electronics Corp | KBL01 vs KBL01 |
RS402L-BP | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-4L, 4 PIN | Micro Commercial Components | KBL01 vs RS402L-BP |
KBL01 | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, KBL, 4 PIN | Fairchild Semiconductor Corporation | KBL01 vs KBL01 |
KBL01-E4/51 | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, CASE KBL, 4 PIN | Vishay Intertechnologies | KBL01 vs KBL01-E4/51 |
PBL302 | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBL01 vs PBL302 |