Part Details for KBL01G by SPC Multicomp
Overview of KBL01G by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBL01G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8325
|
Newark | Diode, Bridge Rect, 1-Ph, 100V, Sip, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):4A, Bridge Rectifier Case Style:Sip, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Multicomp Pro KBL01G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5894 |
|
$0.3460 / $0.6010 | Buy Now |
DISTI #
2675410
|
element14 Asia-Pacific | DIODE, BRIDGE RECT, 1-PH, 100V, SIP RoHS: Compliant Min Qty: 1 Container: Each | 5894 |
|
$0.2908 / $1.1573 | Buy Now |
DISTI #
2675410
|
Farnell | DIODE, BRIDGE RECT, 1-PH, 100V, SIP RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 5 Days Container: Each | 5894 |
|
$0.3448 / $1.3742 | Buy Now |
Part Details for KBL01G
KBL01G CAD Models
KBL01G Part Data Attributes
|
KBL01G
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
KBL01G
SPC Multicomp
Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | R-PSIP-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |