Part Details for KBL4005 by Yangzhou Yangjie Electronics Co Ltd
Overview of KBL4005 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBL4005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBL4005-YAN
|
TME | Bridge rectifier: single-phase, Urmax: 50V, If: 4A, Ifsm: 120A, flat Min Qty: 3 | 0 |
|
$0.1430 / $0.2600 | RFQ |
Part Details for KBL4005
KBL4005 CAD Models
KBL4005 Part Data Attributes
|
KBL4005
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBL4005
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 4A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |