Part Details for KBL402G T0 by Taiwan Semiconductor
Overview of KBL402G T0 by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBL402G T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBL402GT0-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 4A KBL Lead time: 5 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
KBL402G T0
|
Avnet Americas | Diode Rectifier Standard Bridge Single 100V 4A 4-Pin Case KBL Tray - Trays (Alt: KBL402G T0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Tray | 0 |
|
RFQ |
Part Details for KBL402G T0
KBL402G T0 CAD Models
KBL402G T0 Part Data Attributes
|
KBL402G T0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
KBL402G T0
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |