Part Details for KBL404 (ALTERNATE: KBL04) by HVCA & CKE
Overview of KBL404 (ALTERNATE: KBL04) by HVCA & CKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBL404 (ALTERNATE: KBL04)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70015987
|
RS | Bridge Rectifier, 400V, 200A, 280V, 4A | HVCA KBL404 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 16 |
|
$1.3800 / $1.8400 | Buy Now |