Part Details for KBL404G by Navitas Semiconductor
Overview of KBL404G by Navitas Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBL404G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Silicon Bridge Rectifier - 400V - 4A - KBL RoHS: Compliant |
2395 In Stock |
|
$0.4456 / $1.2772 | Buy Now |
|
Master Electronics | Silicon Bridge Rectifier - 400V - 4A - KBL RoHS: Compliant |
2395 In Stock |
|
$0.4456 / $1.2772 | Buy Now |