Part Details for KBL408 by HVCA & CKE
Overview of KBL408 by HVCA & CKE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBL408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70015988
|
RS | Bridge Rectifier, 800V, 200A, 560V, 4A | HVCA KBL408 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$0.8500 / $1.0000 | Buy Now |
DISTI #
70016147
|
RS | KBL, VRRM 800, VRMS 560, VDC 800, IF(AV) 4.00, IFSM 200, VF 1.10 | HVCA KBL408 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $0.9800 | RFQ |