Part Details for KBL408 by JGD Semiconductors Co Ltd
Overview of KBL408 by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBL408
KBL408 CAD Models
KBL408 Part Data Attributes
|
KBL408
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBL408
JGD Semiconductors Co Ltd
Bridge Rectifier Diode, 4A, 800V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 4 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for KBL408
This table gives cross-reference parts and alternative options found for KBL408. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBL408, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBL406 | Bridge Rectifier Diode, 4A, 800V V(RRM), | Taiwan Semiconductor | KBL408 vs KBL406 |
B430-80-1 | Bridge Rectifier Diode, 4A, 800V V(RRM), | Edal Industries Inc | KBL408 vs B430-80-1 |