Part Details for KBL410G by GeneSic Semiconductor Inc
Overview of KBL410G by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for KBL410G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBL410GGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 4A KBL Min Qty: 8000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4487 | Buy Now |
DISTI #
905-KBL410G
|
Mouser Electronics | Bridge Rectifiers 1000V 4A Bridge Rectifier RoHS: Compliant | 0 |
|
$0.4500 / $1.5300 | Order Now |
|
NAC | Silicon Bridge Rectifiers - 1000V/4A RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5300 / $0.6000 | Buy Now |
Part Details for KBL410G
KBL410G CAD Models
KBL410G Part Data Attributes
|
KBL410G
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBL410G
GeneSic Semiconductor Inc
1000V 4A Silicon Bridge Rectifiers in KBL Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |