There are no models available for this part yet.
Overview of KBL410G by JUXING Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KBL410G by JUXING Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 150A 1V4A 4A 1kV KBL Bridge Rectifiers ROHS | 1575 |
|
$0.0886 / $0.1634 | Buy Now |
CAD Models for KBL410G by JUXING Electronics
Related Parts for KBL410G
-
KBL408GBridge Rectifier Diodes
-
KBPC1506GRectifier Diodes
-
DE2E3KY102MA3BM02Fixed Capacitors
-
FDD3N40TMPower Field-Effect Transistors
-
77311-118-04LFHeaders and Edge Type Connectors
-
9-160313-5Terminals and Terminal Blocks
-
SM6T15CATransient Suppressors
-
SAF-XC164CS-16F40FMicrocontrollers
-
MMBZ5231BLT1GZener Diodes