Part Details for KBL604G by Taiwan Semiconductor
Overview of KBL604G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBL604G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-KBL604G-ND
|
DigiKey | BRIDGE RECT 1PHASE 400V 6A KBL Min Qty: 1 Lead time: 10 Weeks Container: Tray |
973 In Stock |
|
$0.5767 / $1.4600 | Buy Now |
DISTI #
KBL604G
|
Avnet Americas | Diode Rectifier Bridge Quad 400V 6A 4-Pin KBL Tray - Trays (Alt: KBL604G) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Tray | 0 |
|
$0.4985 | Buy Now |
DISTI #
821-KBL604G
|
Mouser Electronics | Bridge Rectifiers 6A, 400V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.5490 / $1.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks | 0 |
|
$0.6760 | Buy Now |
Part Details for KBL604G
KBL604G CAD Models
KBL604G Part Data Attributes
|
KBL604G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KBL604G
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, GREEN, KBL, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSIP-W4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |