Part Details for KBP04 by New Jersey Semiconductor Products Inc
Overview of KBP04 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.5 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE | 149 |
|
$0.7800 / $2.0800 | Buy Now |
Part Details for KBP04
KBP04 CAD Models
KBP04 Part Data Attributes
|
KBP04
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
KBP04
New Jersey Semiconductor Products Inc
Diode Rectifier Bridge Single 400V 2A 4-Pin(4+Tab) Case KBP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 400 V |