Part Details for KBP04M by New Jersey Semiconductor Products Inc
Overview of KBP04M by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP04M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, SIP | 824 |
|
$0.6760 / $2.0800 | Buy Now |
Part Details for KBP04M
KBP04M CAD Models
KBP04M Part Data Attributes
|
KBP04M
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
KBP04M
New Jersey Semiconductor Products Inc
Diode Rectifier Bridge Single 400V 1.5A 4-Pin Case KBPM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 400 V |
Alternate Parts for KBP04M
This table gives cross-reference parts and alternative options found for KBP04M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP04M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP04M-E4/51 | Diode Rectifier Bridge Single 400V 1.5A 4-Pin Case KBPM Bulk | Vishay Semiconductors | KBP04M vs KBP04M-E4/51 |
KBP04M-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, SIP-4 | Won-Top Electronics Co Ltd | KBP04M vs KBP04M-LF |
KBP04M | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Micro Commercial Components | KBP04M vs KBP04M |
KBP04M-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN | Micro Commercial Components | KBP04M vs KBP04M-BP |
KBP04M | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Gulfsemi | KBP04M vs KBP04M |
KBP04M | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Sensitron Semiconductors | KBP04M vs KBP04M |
KBP04M-E4/45 | Diode Rectifier Bridge Single 400V 1.5A 4-Pin Case KBPM Tube | Vishay Semiconductors | KBP04M vs KBP04M-E4/45 |
KBP04M-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Sensitron Semiconductors | KBP04M vs KBP04M-G |
KBP04M | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, | General Instrument Corp | KBP04M vs KBP04M |
KBP04M-M4/51 | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN | Vishay Intertechnologies | KBP04M vs KBP04M-M4/51 |