Part Details for KBP201 by LRC Leshan Radio Co Ltd
Overview of KBP201 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBP201
KBP201 CAD Models
KBP201 Part Data Attributes:
|
KBP201
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBP201
LRC Leshan Radio Co Ltd
Bridge Rectifier Diode, 2A, 50V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for KBP201
This table gives cross-reference parts and alternative options found for KBP201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP200 | Bridge Rectifier Diode, 2A, 50V V(RRM), | JGD Semiconductors Co Ltd | KBP201 vs KBP200 |
DI200S_T0_00001 | Bridge Rectifier Diode, 2A, 50V V(RRM), | PanJit Semiconductor | KBP201 vs DI200S_T0_00001 |
DI200S_R2_10001 | Bridge Rectifier Diode, 2A, 50V V(RRM), | PanJit Semiconductor | KBP201 vs DI200S_R2_10001 |
DI200S_T0_10001 | Bridge Rectifier Diode, 2A, 50V V(RRM), | PanJit Semiconductor | KBP201 vs DI200S_T0_10001 |
GBP2005 | Bridge Rectifier Diode, 2A, 50V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBP201 vs GBP2005 |
KBP005 | Bridge Rectifier Diode, 2A, 50V V(RRM), | Galaxy Microelectronics | KBP201 vs KBP005 |
RS201 | Bridge Rectifier Diode, 2A, 50V V(RRM), | Galaxy Microelectronics | KBP201 vs RS201 |
KBP2005G-BP-HF | Bridge Rectifier Diode, 2A, 50V V(RRM), | Micro Commercial Components | KBP201 vs KBP2005G-BP-HF |
RS201L | Bridge Rectifier Diode, 2A, 50V V(RRM), | Galaxy Microelectronics | KBP201 vs RS201L |
KBP005 | Bridge Rectifier Diode, 2A, 50V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBP201 vs KBP005 |