Part Details for KBP202G by Diodes Incorporated
Overview of KBP202G by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP202G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBP202GDI-ND
|
DigiKey | BRIDGE 1-PH KBP 200V 2A 150C Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1080 In Stock |
|
$0.1444 / $0.5100 | Buy Now |
DISTI #
KBP202G
|
Avnet Americas | Diode Rectifier Bridge Single 200V 2A 4-Pin Case KBP - Rail/Tube (Alt: KBP202G) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tube | 6685 Factory Stock |
|
$0.1432 / $0.1692 | Buy Now |
DISTI #
621-KBP202G
|
Mouser Electronics | Bridge Rectifiers 2.0A 200V RoHS: Compliant | 2173 |
|
$0.1740 / $0.4600 | Buy Now |
DISTI #
V36:1790_06702702
|
Arrow Electronics | Rectifier Bridge Diode Single 200V 2A 4-Pin Case KBP Tube Min Qty: 367 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2344 | Americas - 2063 |
|
$0.1440 / $0.2723 | Buy Now |
DISTI #
E02:0323_01116603
|
Arrow Electronics | Rectifier Bridge Diode Single 200V 2A 4-Pin Case KBP Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2328 | Europe - 3 |
|
$0.1501 / $0.3617 | Buy Now |
DISTI #
70550698
|
RS | 2A 200V Bridge Rectifier Case KBP | Diodes Inc KBP202G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4180 | RFQ |
|
Future Electronics | KBP Series 200 V 2 A Through Hole Glass Passivated Bridge Rectifier - KBP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 401Tube |
|
$0.1640 / $0.1940 | Buy Now |
|
Future Electronics | KBP Series 200 V 2 A Through Hole Glass Passivated Bridge Rectifier - KBP RoHS: Compliant pbFree: Yes Min Qty: 910 Package Multiple: 35 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.1520 / $0.1800 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Bristol Electronics | 1027 |
|
RFQ |
Part Details for KBP202G
KBP202G CAD Models
KBP202G Part Data Attributes
|
KBP202G
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
KBP202G
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, KBP, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for KBP202G
This table gives cross-reference parts and alternative options found for KBP202G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP202G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP202 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, KBP, SIP-4 | Won-Top Electronics Co Ltd | KBP202G vs KBP202 |
KBP202G-BP | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBP, 4 PIN | Micro Commercial Components | KBP202G vs KBP202G-BP |
KBP202G | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, KBPM, SIP-4 | Won-Top Electronics Co Ltd | KBP202G vs KBP202G |
KBP202 | Bridge Rectifier Diode, 2A, 200V V(RRM), | Galaxy Microelectronics | KBP202G vs KBP202 |
KBP202G | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Micro Commercial Components | KBP202G vs KBP202G |
KBP202 | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | KBP202G vs KBP202 |
KBP202 | Bridge Rectifier Diode, 2A, 200V V(RRM), | JGD Semiconductors Co Ltd | KBP202G vs KBP202 |
KBP202G | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBP202G vs KBP202G |
KBP202G | Bridge Rectifier Diode, 2A, 200V V(RRM), | JGD Semiconductors Co Ltd | KBP202G vs KBP202G |
KBP202G | Bridge Rectifier Diode | Formosa Microsemi Co Ltd | KBP202G vs KBP202G |