Part Details for KBP203 by RFE International Inc
Overview of KBP203 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBP203
KBP203 CAD Models
KBP203 Part Data Attributes
|
KBP203
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
KBP203
RFE International Inc
Bridge Rectifier Diode, 2A, 200V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for KBP203
This table gives cross-reference parts and alternative options found for KBP203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2W02(G) | Bridge Rectifier Diode, 2A, 200V V(RRM), | Galaxy Microelectronics | KBP203 vs 2W02(G) |
KBJ2D | Bridge Rectifier Diode, 2A, 200V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBP203 vs KBJ2D |
2W02G | Bridge Rectifier Diode, 2A, 200V V(RRM), | Taiwan Semiconductor | KBP203 vs 2W02G |
GBJ2D | Bridge Rectifier Diode, 2A, 200V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBP203 vs GBJ2D |
GBJ2D | Bridge Rectifier Diode, 2A, 200V V(RRM), | Galaxy Microelectronics | KBP203 vs GBJ2D |
KBJ2D | Bridge Rectifier Diode, 2A, 200V V(RRM), | Galaxy Microelectronics | KBP203 vs KBJ2D |