Part Details for KBP204 by GeneSic Semiconductor Inc
Overview of KBP204 by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9434
|
Newark | Bridge Rectifier, 400V, 2A, Kbp, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:400V, Average Forward Current:2A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Forward Surge Current:60A Rohs Compliant: Yes |Genesic Semiconductor KBP204 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
KBP204GN-ND
|
DigiKey | BRIDGE RECT 1PHASE 400V 2A KBP Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3447 | Buy Now |
|
NAC | Bridge - 400V/2A RoHS: Compliant Min Qty: 2000 Package Multiple: 500 | 0 |
|
RFQ |