Part Details for KBP206G by JGD Semiconductors Co Ltd
Overview of KBP206G by JGD Semiconductors Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBP206G
KBP206G CAD Models
KBP206G Part Data Attributes
|
KBP206G
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBP206G
JGD Semiconductors Co Ltd
Bridge Rectifier Diode, 2A, 600V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for KBP206G
This table gives cross-reference parts and alternative options found for KBP206G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP206G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DI206S_R2_10001 | Bridge Rectifier Diode, 2A, 600V V(RRM), | PanJit Semiconductor | KBP206G vs DI206S_R2_10001 |
GBP206 | Bridge Rectifier Diode, 2A, 600V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBP206G vs GBP206 |
2W06GM | Bridge Rectifier Diode, 2A, 600V V(RRM), | Taiwan Semiconductor | KBP206G vs 2W06GM |
KBP206 | Bridge Rectifier Diode, 2A, 600V V(RRM), | JGD Semiconductors Co Ltd | KBP206G vs KBP206 |
KBP06 | Bridge Rectifier Diode, 2A, 600V V(RRM), | Galaxy Microelectronics | KBP206G vs KBP06 |
DI206S_T0_00001 | Bridge Rectifier Diode, 2A, 600V V(RRM), | PanJit Semiconductor | KBP206G vs DI206S_T0_00001 |
RS205 | Bridge Rectifier Diode, 2A, 600V V(RRM), | Galaxy Microelectronics | KBP206G vs RS205 |
RS205 | Bridge Rectifier Diode, 2A, 600V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBP206G vs RS205 |
RS205L | Bridge Rectifier Diode, 2A, 600V V(RRM), | Galaxy Microelectronics | KBP206G vs RS205L |
KBP06 | Bridge Rectifier Diode, 2A, 600V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBP206G vs KBP06 |