Part Details for KBP208G_HF by Diodes Incorporated
Overview of KBP208G_HF by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP208G_HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBP208G_HF
|
Avnet Asia | Diode Rectifier Bridge Single 2A 4-Pin KBP Tube (Alt: KBP208G_HF) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
KBP208G_HF
|
Avnet Silica | Diode Rectifier Bridge Single 2A 4-Pin KBP Tube (Alt: KBP208G_HF) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 1 Weeks, 3 Days | Silica - 105 |
|
Buy Now |
Part Details for KBP208G_HF
KBP208G_HF CAD Models
KBP208G_HF Part Data Attributes:
|
KBP208G_HF
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
KBP208G_HF
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | BRIGHT TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |