Part Details for KBP2MI_T0_00101 by PanJit Semiconductor
Overview of KBP2MI_T0_00101 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL300-101L | Coilcraft Inc | SMPS Transformer, | |
FS3000-1015 | Renesas Electronics Corporation | Air Velocity Sensor Module | |
51700-10102401AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S 1P STB Vertical Header. |
Price & Stock for KBP2MI_T0_00101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-KBP2MI_T0_00101
|
Mouser Electronics | Bridge Rectifiers GENERAL PURPOSE RECTIFIER 1000V 2A KBP RoHS: Compliant | 2033 |
|
$0.1330 / $0.6500 | Buy Now |
Part Details for KBP2MI_T0_00101
KBP2MI_T0_00101 CAD Models
KBP2MI_T0_00101 Part Data Attributes
|
KBP2MI_T0_00101
PanJit Semiconductor
Buy Now
|
Compare Parts:
KBP2MI_T0_00101
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |