Part Details for KBP308G-BP by Micro Commercial Components
Overview of KBP308G-BP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP308G-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBP308G-BPMS-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 3A GBP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3790 In Stock |
|
$0.2273 / $0.6800 | Buy Now |
DISTI #
833-KBP308G-BP
|
Mouser Electronics | Bridge Rectifiers 3A GLASS PASSIVATED BRIDGE RECTIFIER RoHS: Compliant | 7524 |
|
$0.2250 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 4200 | 0 |
|
$0.2400 | Buy Now |
DISTI #
62402801
|
Verical | Rectifier Bridge Diode Single 800V 3A 4-Pin GBP Bulk Min Qty: 21 Package Multiple: 1 Date Code: 2226 | Americas - 861 |
|
$0.2127 / $0.3499 | Buy Now |
|
Chip1Cloud | BRIDGE RECT 1PHASE 800V 3A GBP | 3920 |
|
RFQ |
Part Details for KBP308G-BP
KBP308G-BP CAD Models
KBP308G-BP Part Data Attributes:
|
KBP308G-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
KBP308G-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBP, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | ROHS COMPLIANT, PLASTIC, GBP, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for KBP308G-BP
This table gives cross-reference parts and alternative options found for KBP308G-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP308G-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP308G | Bridge Rectifier Diode, 1 Phase, 1.9A, 800V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Lite-On Semiconductor Corporation | KBP308G-BP vs KBP308G |