Part Details for KBPC10005 by Kuwait Semiconductor Co Ltd
Overview of KBPC10005 by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC10005
KBPC10005 CAD Models
KBPC10005 Part Data Attributes:
|
KBPC10005
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC10005
Kuwait Semiconductor Co Ltd
Bridge Rectifier Diode, 10A, 50V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for KBPC10005
This table gives cross-reference parts and alternative options found for KBPC10005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC10005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1000-W | Bridge Rectifier Diode, 10A, 50V V(RRM), | Formosa Microsemi Co Ltd | KBPC10005 vs GBPC1000-W |
BR10005 | Bridge Rectifier Diode, 10A, 50V V(RRM), | Galaxy Microelectronics | KBPC10005 vs BR10005 |
GBPC1000-S | Bridge Rectifier Diode, 10A, 50V V(RRM), | Formosa Microsemi Co Ltd | KBPC10005 vs GBPC1000-S |
GBPC1000-T | Bridge Rectifier Diode, 10A, 50V V(RRM), | Formosa Microsemi Co Ltd | KBPC10005 vs GBPC1000-T |