Part Details for KBPC110 by Fuji Electric Co Ltd
Overview of KBPC110 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for KBPC110
KBPC110 CAD Models
KBPC110 Part Data Attributes:
|
KBPC110
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC110
Fuji Electric Co Ltd
Bridge Rectifier Diode, 3A, 1000V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for KBPC110
This table gives cross-reference parts and alternative options found for KBPC110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC110 | Bridge Rectifier Diode, 3A, 1000V V(RRM), | Galaxy Microelectronics | KBPC110 vs KBPC110 |
BR310 | Bridge Rectifier Diode, 3A, 1000V V(RRM), | Galaxy Microelectronics | KBPC110 vs BR310 |
KBPC310 | Bridge Rectifier Diode, 3A, 1000V V(RRM), | Diodes Incorporated | KBPC110 vs KBPC310 |