Part Details for KBPC110 by Micro Electronics Ltd
Overview of KBPC110 by Micro Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for KBPC110
KBPC110 CAD Models
KBPC110 Part Data Attributes
|
KBPC110
Micro Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC110
Micro Electronics Ltd
Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, CASE R-10, 4 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | CASE R-10, 4 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-W4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for KBPC110
This table gives cross-reference parts and alternative options found for KBPC110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC110 | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Frontier Electronics Co Ltd | KBPC110 vs KBPC110 |
CBR3-P100 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon | Central Semiconductor Corp | KBPC110 vs CBR3-P100 |
KBPC110 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, | General Instrument Corp | KBPC110 vs KBPC110 |
KBPC310-G | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-3, 4 PIN | Sensitron Semiconductors | KBPC110 vs KBPC310-G |
KBPC310G | 3A, 1000V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBPC-3, 4 PIN | Sensitron Semiconductors | KBPC110 vs KBPC310G |
CBR3F-P100 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, | Central Semiconductor Corp | KBPC110 vs CBR3F-P100 |
KBPC110 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, D-72, 4 PIN | Vishay Intertechnologies | KBPC110 vs KBPC110 |
PBPC307-F | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, PBPC-3, 4 PIN | Diodes Incorporated | KBPC110 vs PBPC307-F |
KBPC310 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, PLASTIC, KBPC-3, 4 PIN | Sensitron Semiconductors | KBPC110 vs KBPC310 |
KBPC110 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, | Vishay Semiconductors | KBPC110 vs KBPC110 |