Part Details for KBPC1506W-G by Comchip Technology Corporation Ltd
Overview of KBPC1506W-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for KBPC1506W-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBPC1506W-G-ND
|
DigiKey | BRIDGE RECT 1P 600V 15A KBPC-W Min Qty: 500 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1388 | Buy Now |
DISTI #
750-KBPC1506W-G
|
Mouser Electronics | Bridge Rectifiers VR=600V, IO=15A RoHS: Compliant | 0 |
|
$5.8400 / $6.1300 | Order Now |
|
NAC | Bridge Rectifier Diode, 15A, 600V V(RRM) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$5.7100 / $14.1800 | Buy Now |
Part Details for KBPC1506W-G
KBPC1506W-G CAD Models
KBPC1506W-G Part Data Attributes
|
KBPC1506W-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC1506W-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 15A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | S-XUFM-W4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for KBPC1506W-G
This table gives cross-reference parts and alternative options found for KBPC1506W-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC1506W-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB156GW | Bridge Rectifier Diode, 15A, 600V V(RRM), | Taiwan Semiconductor | KBPC1506W-G vs SB156GW |
GBPC1506W | 600V 15A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | KBPC1506W-G vs GBPC1506W |
GBPC1506-S | Bridge Rectifier Diode, 15A, 600V V(RRM), | Formosa Microsemi Co Ltd | KBPC1506W-G vs GBPC1506-S |
SB156M | Bridge Rectifier Diode, 15A, 600V V(RRM), | Taiwan Semiconductor | KBPC1506W-G vs SB156M |
SB156/W | Bridge Rectifier Diode, 15A, 600V V(RRM), | RFE International Inc | KBPC1506W-G vs SB156/W |
GBPC1506-T | Bridge Rectifier Diode, 15A, 600V V(RRM), | Formosa Microsemi Co Ltd | KBPC1506W-G vs GBPC1506-T |
SB156W | Bridge Rectifier Diode, 15A, 600V V(RRM), | Taiwan Semiconductor | KBPC1506W-G vs SB156W |
BR1506 | Bridge Rectifier Diode, 15A, 600V V(RRM), | Galaxy Microelectronics | KBPC1506W-G vs BR1506 |
MP1506(W) | Bridge Rectifier Diode, 15A, 600V V(RRM), | Galaxy Microelectronics | KBPC1506W-G vs MP1506(W) |
GBPC1506-W | Bridge Rectifier Diode, 15A, 600V V(RRM), | Formosa Microsemi Co Ltd | KBPC1506W-G vs GBPC1506-W |