Part Details for KBPC2510T by Daco Semiconductor Co Ltd
Overview of KBPC2510T by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for KBPC2510T
KBPC2510T CAD Models
KBPC2510T Part Data Attributes
|
KBPC2510T
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC2510T
Daco Semiconductor Co Ltd
Bridge Rectifier Diode, 25A, 1000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 1000 V |
Alternate Parts for KBPC2510T
This table gives cross-reference parts and alternative options found for KBPC2510T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2510T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25XB100 | Bridge Rectifier Diode, 1 Phase, 3.2A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | KBPC2510T vs D25XB100 |
KBPC2510W | 1000V 25A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | KBPC2510T vs KBPC2510W |
KBPC2510T | 1000V 25A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | KBPC2510T vs KBPC2510T |
GBJ2510A | Bridge Rectifier Diode, 1 Phase, 3.5A, 1000V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | KBPC2510T vs GBJ2510A |
D25XB100 | Bridge Rectifier Diode, 1 Phase, 3.1A, 1000V V(RRM), Silicon, 5S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | KBPC2510T vs D25XB100 |