Part Details for KBPC3501 by Yangzhou Yangjie Electronics Co Ltd
Overview of KBPC3501 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for KBPC3501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBPC3501-YAN
|
TME | Bridge rectifier: single-phase, Urmax: 100V, If: 35A, Ifsm: 400A Min Qty: 1 | 0 |
|
$0.7000 / $1.0500 | RFQ |
Part Details for KBPC3501
KBPC3501 CAD Models
KBPC3501 Part Data Attributes
|
KBPC3501
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC3501
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 35A, 100V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |