Part Details for KBPC3502 by SPC Multicomp
Overview of KBPC3502 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for KBPC3502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8338
|
Newark | Diode, Bridge Rect, 1-Ph, 200V, Module, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:200V, Average Forward Current:35A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp Pro KBPC3502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 269 |
|
$3.0100 / $7.5200 | Buy Now |
DISTI #
2675364
|
element14 Asia-Pacific | DIODE, BRIDGE RECT, 1-PH, 200V, MODULE RoHS: Compliant Min Qty: 1 Container: Each | 242 |
|
$3.8094 / $11.4135 | Buy Now |
DISTI #
2675364
|
Farnell | DIODE, BRIDGE RECT, 1-PH, 200V, MODULE RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 5 Days Container: Each | 242 |
|
$3.5338 / $10.6139 | Buy Now |
Part Details for KBPC3502
KBPC3502 CAD Models
KBPC3502 Part Data Attributes
|
KBPC3502
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
KBPC3502
SPC Multicomp
Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |