Part Details for KBPC3502 by Yangzhou Yangjie Electronics Co Ltd
Overview of KBPC3502 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for KBPC3502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBPC3502-YAN
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 35A, Ifsm: 400A Min Qty: 1 | 0 |
|
$0.8000 / $1.1100 | RFQ |
Part Details for KBPC3502
KBPC3502 CAD Models
KBPC3502 Part Data Attributes
|
KBPC3502
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC3502
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 35A, 200V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |