There are no models available for this part yet.
Overview of KBPC3502WP by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for KBPC3502WP by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-KBPC3502WP-ND
|
DigiKey | BRIDGE 1-PH KBPC 200V 35A Min Qty: 160 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0575 | Buy Now | |
DISTI #
637-KBPC3502WP
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC, 200V, 35A, 150C RoHS: Compliant | 99 |
|
$1.8100 / $5.3900 | Buy Now | |
Onlinecomponents.com | Bridge - Single Phase - KBPC - 200V - 35A RoHS: Compliant | 0 |
|
$1.0700 / $1.3700 | Buy Now | ||
DISTI #
KBPC3502WP-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 35A, Ifsm: 270A Min Qty: 1 | 0 |
|
$1.3100 / $2.0600 | RFQ | |
ComSIT USA | SINGLE PHASE BRIDGE RECTIFIER DIODE Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon RoHS: Compliant |
|
|
RFQ |
CAD Models for KBPC3502WP by Diotec Semiconductor AG
Part Data Attributes for KBPC3502WP by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Diotec
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
S-PUFM-W4
|
JESD-609 Code
|
e4
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
35 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
1.5 µs
|
Reverse Test Voltage
|
200 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Silver (Ag)
|
Terminal Form
|
WIRE
|
Terminal Position
|
UPPER
|
Alternate Parts for KBPC3502WP
This table gives cross-reference parts and alternative options found for KBPC3502WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC3502WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC3502I | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, 28.60 X 28.60 MM, 7.39 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | Diotec Semiconductor AG | KBPC3502WP vs KBPC3502I |
KBPC3502FP | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | KBPC3502WP vs KBPC3502FP |