Part Details for KBPC3506 by SPC Multicomp
Overview of KBPC3506 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for KBPC3506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8340
|
Newark | Diode, Bridge Rect, 1-Ph, 600V, Module, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):35A, Bridge Rectifier Case Style:Module, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Multicomp Pro KBPC3506 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 365 |
|
$3.2900 / $4.8100 | Buy Now |
DISTI #
2675391
|
element14 Asia-Pacific | DIODE, BRIDGE RECT, 1-PH, 600V, MODULE RoHS: Compliant Min Qty: 1 Container: Each | 365 |
|
$3.8100 / $11.4154 | Buy Now |
DISTI #
2675391
|
Farnell | DIODE, BRIDGE RECT, 1-PH, 600V, MODULE RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 5 Days Container: Each | 365 |
|
$3.5314 / $10.6066 | Buy Now |
Part Details for KBPC3506
KBPC3506 CAD Models
KBPC3506 Part Data Attributes
|
KBPC3506
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
KBPC3506
SPC Multicomp
Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |