Part Details for KBPC3506T by GeneSic Semiconductor Inc
Overview of KBPC3506T by GeneSic Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for KBPC3506T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9407
|
Newark | Bridge Rectifier, Single Phase, 35A, 600V, Screw, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:35A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic Semiconductor KBPC3506T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 | Buy Now |
DISTI #
KBPC3506TGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 35A KBPC Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0620 | Buy Now |
DISTI #
905-KBPC3506T
|
Mouser Electronics | Bridge Rectifiers 600 V - 35 A RoHS: Compliant | 73 |
|
$2.4700 / $4.5300 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 600V/35A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.4400 / $2.8200 | Buy Now |
Part Details for KBPC3506T
KBPC3506T CAD Models
KBPC3506T Part Data Attributes
|
KBPC3506T
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBPC3506T
GeneSic Semiconductor Inc
600V 35A Silicon Bridge Rectifiers in KBPC-T Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 600 V |
Alternate Parts for KBPC3506T
This table gives cross-reference parts and alternative options found for KBPC3506T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC3506T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR3506(W) | Bridge Rectifier Diode, 35A, 600V V(RRM), | Galaxy Microelectronics | KBPC3506T vs BR3506(W) |
GBPC3506-BP-HF | Bridge Rectifier Diode, 35A, 600V V(RRM), | Micro Commercial Components | KBPC3506T vs GBPC3506-BP-HF |
GBPC3506W | Bridge Rectifier Diode, 35A, 600V V(RRM), | Galaxy Microelectronics | KBPC3506T vs GBPC3506W |
SB356GW | Bridge Rectifier Diode, 35A, 600V V(RRM), | Taiwan Semiconductor | KBPC3506T vs SB356GW |
SB356W | Bridge Rectifier Diode, 35A, 600V V(RRM), | Taiwan Semiconductor | KBPC3506T vs SB356W |
KBPC3506W | Bridge Rectifier Diode, 35A, 600V V(RRM), | JGD Semiconductors Co Ltd | KBPC3506T vs KBPC3506W |
KBPC3506(W) | Bridge Rectifier Diode, 35A, 600V V(RRM), | Galaxy Microelectronics | KBPC3506T vs KBPC3506(W) |
GBPC3506 | Bridge Rectifier Diode, 35A, 600V V(RRM), | Galaxy Microelectronics | KBPC3506T vs GBPC3506 |
SB356GM | Bridge Rectifier Diode, 35A, 600V V(RRM), | Taiwan Semiconductor | KBPC3506T vs SB356GM |
SB356M | Bridge Rectifier Diode, 35A, 600V V(RRM), | Taiwan Semiconductor | KBPC3506T vs SB356M |