Part Details for KBPC3508T by GeneSic Semiconductor Inc
Overview of KBPC3508T by GeneSic Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC3508T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBPC3508TGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 35A KBPC Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0620 | Buy Now |
DISTI #
905-KBPC3508T
|
Mouser Electronics | Bridge Rectifiers 800 V - 35 A RoHS: Compliant | 71 |
|
$2.4700 / $4.5300 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 800V/35A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.4400 / $2.8200 | Buy Now |
Part Details for KBPC3508T
KBPC3508T CAD Models
KBPC3508T Part Data Attributes
|
KBPC3508T
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBPC3508T
GeneSic Semiconductor Inc
800V 35A Silicon Bridge Rectifiers in KBPC-T Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 800 V |
Alternate Parts for KBPC3508T
This table gives cross-reference parts and alternative options found for KBPC3508T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC3508T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC3508W | Bridge Rectifier Diode, 35A, 800V V(RRM), | JGD Semiconductors Co Ltd | KBPC3508T vs KBPC3508W |
GBU35K | Bridge Rectifier Diode, 35A, 800V V(RRM), | Galaxy Microelectronics | KBPC3508T vs GBU35K |
GBJ3508 | Bridge Rectifier Diode, 35A, 800V V(RRM), | Lite-On Semiconductor Corporation | KBPC3508T vs GBJ3508 |
SB358M | Bridge Rectifier Diode, 35A, 800V V(RRM), | Taiwan Semiconductor | KBPC3508T vs SB358M |
GBPC3508-S | Bridge Rectifier Diode, 35A, 800V V(RRM), | Formosa Microsemi Co Ltd | KBPC3508T vs GBPC3508-S |
KBPC3508I | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, 28.60 X 28.60 MM, 7.39 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | Diotec Semiconductor AG | KBPC3508T vs KBPC3508I |
GBPC3508-BP | Bridge Rectifier Diode, 35A, 800V V(RRM), | Micro Commercial Components | KBPC3508T vs GBPC3508-BP |
BR3508 | Bridge Rectifier Diode, 35A, 800V V(RRM), | Galaxy Microelectronics | KBPC3508T vs BR3508 |
GBJ3508 | Bridge Rectifier Diode, 1 Phase, 3.6A, 800V V(RRM), Silicon, | Diodes Incorporated | KBPC3508T vs GBJ3508 |
KBPC3508W | 800V 35A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | KBPC3508T vs KBPC3508W |