Part Details for KBPC3508W-G by Comchip Technology Corporation Ltd
Overview of KBPC3508W-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC3508W-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBPC3508W-G-ND
|
DigiKey | BRIDGE RECT 1P 800V 35A KBPC-W Min Qty: 500 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7327 | Buy Now |
DISTI #
750-KBPC3508W-G
|
Mouser Electronics | Bridge Rectifiers DIODE RECT BRIDGE 35A 800V RoHS: Compliant | 87 |
|
$6.2100 / $10.6900 | Buy Now |
|
NAC | Bridge Rectifier Diode, 35A, 800V V(RRM) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$6.2700 / $15.5500 | Buy Now |
Part Details for KBPC3508W-G
KBPC3508W-G CAD Models
KBPC3508W-G Part Data Attributes
|
KBPC3508W-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC3508W-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 35A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | S-XUFM-W4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-W4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for KBPC3508W-G
This table gives cross-reference parts and alternative options found for KBPC3508W-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC3508W-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3508W | Bridge Rectifier Diode, 35A, 800V V(RRM), | Galaxy Microelectronics | KBPC3508W-G vs GBPC3508W |
GBJ3508 | Bridge Rectifier Diode, 1 Phase, 3.6A, 800V V(RRM), Silicon, | Diodes Incorporated | KBPC3508W-G vs GBJ3508 |
GBPC3508-BP | Bridge Rectifier Diode, 35A, 800V V(RRM), | Micro Commercial Components | KBPC3508W-G vs GBPC3508-BP |
GBU35K | Bridge Rectifier Diode, 35A, 800V V(RRM), | Galaxy Microelectronics | KBPC3508W-G vs GBU35K |
GBPC3508-BP-HF | Bridge Rectifier Diode, 35A, 800V V(RRM), | Micro Commercial Components | KBPC3508W-G vs GBPC3508-BP-HF |
KBPC3508I | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, 28.60 X 28.60 MM, 7.39 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | Diotec Semiconductor AG | KBPC3508W-G vs KBPC3508I |
KBPC3508W | Bridge Rectifier Diode, 35A, 800V V(RRM), | JGD Semiconductors Co Ltd | KBPC3508W-G vs KBPC3508W |
GBPC3508-S | Bridge Rectifier Diode, 35A, 800V V(RRM), | Formosa Microsemi Co Ltd | KBPC3508W-G vs GBPC3508-S |
SB358M | Bridge Rectifier Diode, 35A, 800V V(RRM), | Taiwan Semiconductor | KBPC3508W-G vs SB358M |
SB358W | Bridge Rectifier Diode, 35A, 800V V(RRM), | Taiwan Semiconductor | KBPC3508W-G vs SB358W |